
Alpha Solway CHJC-EWNavyMedium technical specifications.
| Gender | Men |
| Size | M |
| Material Properties | Chemical Resistant, Fat Resistant, Fish Oil Resistant, Grease Resistant, Waterproof |
| Outer Material | PVC |
| Colour | Navy |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Solway CHJC-EWNavyMedium to view detailed technical specifications.
No datasheet is available for this part.
