
Multi-conductor cable featuring 16 AWG, 4-conductor construction with unshielded design. Conductors are copper with PVC insulation and a PVC jacket, offering a 600V voltage rating. Operating temperature range is -20°C to 80°C. This 100-foot spool of grey cable has an outside diameter of 0.4 inches.
Alpha Wire 1064SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.395inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.4inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.3lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1064SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
