Alpha Wire 1075SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.694inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 17.63mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1075SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.