Alpha Wire 1101402 SL002 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 8.23mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1101402 SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.