Military Spec Hookup Wire, PTFE 600 volts, 10 AWG, Strnded 37/26, 100ft
Alpha Wire 11037 technical specifications.
| Package/Case | 600 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11037 to view detailed technical specifications.
No datasheet is available for this part.