
2-conductor, 30AWG multi-conductor cable on a 100-foot spool. Features unshielded construction with copper conductors and PVC insulation and jacket. Operating temperature range from -20°C to 80°C with a 200V voltage rating. Outside diameter is 1.5mm.
Alpha Wire 1115MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1115MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
