Alpha Wire 1120CL001 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.115inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 2.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1120CL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.