Alpha Wire 1121-CLEAR-100 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Conductors | 3 |
| Wire/Cable Diameter | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1121-CLEAR-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.