Military Spec Hookup Wire, PTFE 600 volts, 12 AWG, Strnded 19/25, 1000 FT
Alpha Wire 11219WH001 technical specifications.
| Length | 1000foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11219WH001 to view detailed technical specifications.
No datasheet is available for this part.