Alpha Wire 1132203 SL005 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 3 |
| Outside Diameter | 8.763mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1132203 SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.