Alpha Wire 1132204 technical specifications.
| Approvals | UL, CSA |
| Length | 1000foot |
| Mount | Cable |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1132204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.