SHIELDED MULTIPAIR CABLE 15PR 100FT 300V CHROME; No. of Pairs:15 Pair; Wire Gauge:22AWG; Conductor Area CSA:-; No. of Max Strands x Strand Size:7 x 30AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Voltage Rating:300V;RoHS Compliant: Yes