
Alpha Wire 1139CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.584inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.055inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 9 |
| Outside Diameter | 14.8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1139CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.