Alpha Wire 11419RED technical specifications.
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 11419RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.