
3-conductor, 22AWG multi-conductor cable featuring 7x30 stranded copper conductors. Insulated and jacketed with durable PVC, this unshielded cable offers a 300VAC maximum voltage rating and operates within a temperature range of -20°C to 80°C. The cable has an outside diameter of 4.62mm and is supplied on a 30.48m spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1173C SL005 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 7 |
| Outside Diameter | 0.17inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 1.75lb |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1173C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
