
Multi-conductor cable featuring 5 cores of 22 AWG stranded copper conductors, each with 7 x 30 stranding. This unscreened cable utilizes LSZH insulation and jacket materials, offering a voltage rating of 300V. Operating temperature range spans from -20°C to 75°C. The cable is supplied on a 100-foot spool and is RoHS compliant.
Alpha Wire 1175LSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 0.186inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.37lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1175LSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
