6-conductor, 22AWG multi-conductor cable featuring 7x30 stranded copper conductors with PVC insulation and a PVC jacket. Rated for 300VAC, this unshielded cable operates between -20°C and 75°C. It has an outside diameter of 5.76mm and is supplied on a 30.48m spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1176C SL005 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Strands | 7 |
| Outside Diameter | 0.21inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 3lb |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1176C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
