
Alpha Wire 1178C-SL001 technical specifications.
| Color | Silver, Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 5.84mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1178C-SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.