
This 15-conductor cable features grey polyvinyl jacketing and copper conductors. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is rated for a maximum voltage of 300V AC and is available on tape and reel packaging. The cable's diameter is 7.6mm and it is designed for cable mounting.
Alpha Wire 1181/15C-INCHES technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/15C-INCHES to view detailed technical specifications.
No datasheet is available for this part.
