
Alpha Wire 1181/25C-SLATE-500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Wire/Cable Diameter | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/25C-SLATE-500 to view detailed technical specifications.
No datasheet is available for this part.
