
Unshielded multi-conductor cable featuring 40 cores of 22 AWG copper conductors, each with 7 strands of 30 AWG. This control cable boasts PVC insulation with a 0.032-inch thickness and a 0.429-inch insulation diameter, enclosed in a grey PVC jacket. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Available in a 100-foot length, this cable meets UL and CSA approvals.
Alpha Wire 1181/40CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.429inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Outside Diameter | 11.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Shielding | Unshielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.46lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/40CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
