Alpha Wire 1181/50C-500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 50 |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/50C-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.