60-conductor, 22 AWG multicore cable featuring unscreened, 7-strand copper conductors. Each conductor is insulated with PVC to a 0.52-inch diameter, with an insulation thickness of 0.035 inches. The cable is jacketed in grey PVC, offering a voltage rating of 300V and operating temperatures from -20°C to 80°C. This RoHS compliant cable is supplied in a 100-foot length.
Alpha Wire 1181/60CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.52inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Outside Diameter | 13.5mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/60CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.