Military Spec Hookup Wire, PTFE 600 volts, 20 AWG, Strand 7/28, 100 FT
Alpha Wire 12007 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.