Military Spec Hookup Wire, PTFE 600 volts, 20 AWG, Strand 19/32, 1000 FT
Alpha Wire 12019 technical specifications.
| Length | 1000foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12019 to view detailed technical specifications.
No datasheet is available for this part.