
2-conductor, 24 AWG multicore cable featuring a shielded construction. Conductors are stranded copper (7 x 32) with PVC insulation (0.156" diameter, 0.032" thickness). The cable has a grey PVC jacket, a 3.9mm outside diameter, and a characteristic impedance of 46 Ohms. Rated for 300V, it operates between -20°C and 80°C and is RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 1212CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 46R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.156inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 3.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1212CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
