
Shielded multi-conductor cable featuring 3 cores of 24 AWG copper conductors, each stranded 7x32. This control cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The cable is constructed with PVC insulation and a PVC jacket, with an overall outside diameter of 0.17 inches. Available on a 100-foot spool, this grey cable is UL and CSA approved and RoHS compliant.
Alpha Wire 1213CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.163inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 7 |
| Outside Diameter | 0.17inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Test Voltage | 300V |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.61lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1213CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
