Multi-conductor cable featuring 24AWG, 4-conductor configuration with a 7x32 stranding for copper conductors. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with PVC insulation and a PE jacket, it measures 0.18 inches in outside diameter and is supplied on a 1000-foot spool. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 1214CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.174inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.18inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18.88lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1214CSL001 to view detailed technical specifications.
No datasheet is available for this part.