
Multi-conductor cable featuring 7 conductors, each 24 AWG with a 7x32 stranding configuration. This screened cable utilizes copper conductors and PVC insulation with a 0.032-inch thickness, resulting in an insulation diameter of 0.201 inches. The grey PVC jacket provides a 5.1mm outside diameter and offers a voltage rating of 300V. Rated for operation between -20°C and 80°C, this RoHS compliant cable is supplied on a 1000-foot spool.
Alpha Wire 1217CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.84lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1217CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
