Multi-conductor cable featuring 37 cores of 24AWG copper conductors, each with 7 strands. Insulated with PVC to a diameter of 0.376 inches and a thickness of 0.032 inches, this cable is jacketed in PVC for durability. Operating within a temperature range of -20°C to 80°C, it boasts a voltage rating of 300V. The cable has an outside diameter of 8.4mm and a length of 100 feet, presented in a grey color.
Alpha Wire 1219/37CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.376inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Strands | 7 |
| Outside Diameter | 8.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.05lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219/37CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.