Alpha Wire 1223SL002 technical specifications.
| Color | Grey |
| Length | 500foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® |
| Size | 1.19mm |
| Thickness | 0.02inch |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1223SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.