Alpha Wire 1223SV005 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Length | 100foot |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® |
| Size | 1.19mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1223SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.