Alpha Wire 1229SV002 technical specifications.
| Color | Silver |
| Length | 500foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® |
| Size | 3.18mm |
| Weight | 3.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1229SV002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.