Alpha Wire 1232SV002 technical specifications.
| Body Material | Copper |
| Length | 500foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Thickness | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1232SV002 to view detailed technical specifications.
No datasheet is available for this part.