
Flat braid cable accessory, 12.7mm wide and 0.03 inches thick, constructed from tinned copper for reliable conductivity. Features 48 conductors and a 30A current rating, supplied on a 100-foot spool. This RoHS compliant component is designed for cable management applications.
Alpha Wire 1233/2 SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 48 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 12.7mm |
| Thickness | 0.03inch |
| Weight | 3.3lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1233/2 SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.