
Alpha Wire 1233SV001 technical specifications.
| Body Material | Copper |
| Length | 305m |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1233SV001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.