
This 100ft cable features 48 conductors made of copper with a silver body material. It is lead free and compliant with RoHS regulations. The cable is packaged on a spool and has a thickness of 0.04inch and a width of 19.1mm.
Alpha Wire 1234SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Copper |
| Mount | Cable |
| Number of Conductors | 48 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 19.1mm |
| Thickness | 0.04inch |
| Weight | 6.8lb |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1234SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.