Alpha Wire 1240SV005 technical specifications.
| Body Material | Copper |
| Color | Silver |
| Length | 100foot |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 44.5mm |
| Thickness | 0.06inch |
| Weight | 18.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1240SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.