Alpha Wire 1242/4SV009 technical specifications.
| Length | 10foot |
| Material | Copper |
| Packaging | Spool |
| Series | FIT® |
| Size | 76.2mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1242/4SV009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.