Alpha Wire 1242SV009 technical specifications.
| Length | 10foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® |
| Thickness | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1242SV009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.