Alpha Wire 1250BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 7.112mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1250BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.