Alpha Wire 1252BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 7.9mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 30.7lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1252BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.