
Alpha Wire 1254BK005 technical specifications.
| Color | Black |
| Jacket Material | Rubber |
| Length | 100foot |
| Number of Conductors | 6 |
| Outside Diameter | 9.14mm |
| Series | 1254 |
| Shielding | Shielded |
| Stranding | 26 x 34 |
| Voltage Rating | 600V |
| Weight | 9.6lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1254BK005 to view detailed technical specifications.
No datasheet is available for this part.
