5-conductor, 14 AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unscreened cable offers a 600V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has a 2.08 mm conductor cross-sectional area and a 14.5mm outside diameter, supplied on a 100-foot spool.
Alpha Wire 1275SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.584inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 14.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1275SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.