Alpha Wire 12819OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.036inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-DTL-16878/4 Type E, 12819 |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12819OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.