
Alpha Wire 1294C technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 4.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1294C to view detailed technical specifications.
No datasheet is available for this part.