
4-conductor, 22 AWG multi-conductor cable featuring shielded construction. Copper conductors, 7 strands per conductor, with PVC insulation and jacket. Rated for 300V, operating temperature range of -20°C to 80°C. Grey in color, with an outside diameter of 4.83mm. Available on a 100-foot spool. UL and CSA approved, RoHS compliant.
Alpha Wire 1294CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.189inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.44lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1294CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.