Communication & Control, 300 V Spiral Shield, Multiconductor, PVC Insulation, PVC Jacket, 2 Conductors, 16 AWG
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |