
This 7-conductor shielded multi-conductor cable features a 22AWG copper conductor, a 0.032inch thick PVC insulation, and a 0.219inch insulation diameter. It has a 5.4mm outside diameter and is available in 500foot lengths. The cable is rated for 300V and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is packaged on a spool.
Alpha Wire 1297CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.219inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1297CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.