
10-conductor, 22AWG shielded multi-conductor cable on a 1000ft spool. Features copper conductors with PVC insulation and a PVC jacket, offering a 300V voltage rating. Operates within a temperature range of -20°C to 80°C. UL and CSA approved, this RoHS compliant cable is designed for reliable signal transmission.
Alpha Wire 1299/10CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 6.86mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 49.58lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/10CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.